text.skipToContent text.skipToNavigation

Manufacturer Part #

171-025-203L011

25 Position Dual Row Female Solder Cup Dual Row D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-025-203L011 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Female Solder Cup
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$545.00
USD
Quantity
Unit Price
50
$2.22
150
$2.19
200
$2.18
500
$2.15
750+
$2.13
Product Variant Information section