text.skipToContent text.skipToNavigation

Manufacturer Part #

171-025-213R011

25 Position Female Through-Hole Vertical D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-025-213R011 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$705.00
USD
Quantity
Unit Price
50
$2.89
100
$2.86
200
$2.83
250
$2.82
750+
$2.77
Product Variant Information section