text.skipToContent text.skipToNavigation

Manufacturer Part #

171-025-213R021

25 Position Female Through-Hole Vertical D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-025-213R021 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$642.50
USD
Quantity
Unit Price
250
$2.57
500
$2.55
750+
$2.52
Product Variant Information section