text.skipToContent text.skipToNavigation

Manufacturer Part #

171-050-113R911

171 Serie 50 Positions Triple Row Through-Hole D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
NorComp 171-050-113R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 50
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$1,358.40
USD
Quantity
Unit Price
40
$5.76
80
$5.73
120
$5.71
160
$5.70
200+
$5.66
Product Variant Information section