text.skipToContent text.skipToNavigation

Manufacturer Part #

171-050-213R051

50 Position Female ThroughHole Dip Solder D-sub.

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-050-213R051 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$1,188.00
USD
Quantity
Unit Price
40
$5.13
80
$5.08
120
$5.05
160
$5.02
200+
$4.95
Product Variant Information section