text.skipToContent text.skipToNavigation

Manufacturer Part #

171-050-213R911

50 Position 3 Row Female Through Hole D-Sub Receptacle

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
NorComp 171-050-213R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 5 D
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$22.88
USD
Quantity
Unit Price
4
$5.72
15
$5.66
40
$5.62
100
$5.58
250+
$5.51
Product Variant Information section