text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E09-213R021

172-E Series 9 Position Female Socket Board Mount D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
NorComp 172-E09-213R021 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 9
Termination: Female Solder Cup
Material: Front Metal
Mounting Method: PCB Mount
Features & Applications

The 172-E09-213R021 is a 172-E Series 9 Position Female Socket Board Mount D-Sub .

Product Features:

  • Shell: Steel, Nickel plated
  • Insulator: Glass-filled thermoplastic
  • Machined contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Nickel shells available only.
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

 

 

Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$323.00
USD
Quantity
Unit Price
100
$3.23
200
$3.20
300
$3.18
400
$3.17
500+
$3.13
Product Variant Information section