text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E15-113R021

172 Series 15 Position Male Plug Vertical Nickel Shell Rear 0.236" Clinch Nut

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-E15-113R021 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: Straight Solder Pins
Material: Front Metal
Features & Applications

The 172-E15-113R021 is a 15 Position Male Plug Through Hole w/ Vertical Nickel Shell Rear 0.236Clinch Nut .

Product Features:

  • Shell: Steel,nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Nickel shells available only.
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
280
Multiple Of:
70
Total
$1,024.80
USD
Quantity
Unit Price
70
$3.73
140
$3.69
210
$3.67
280
$3.66
350+
$3.61
Product Variant Information section