text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E15-113R911

172 Series 15 Position Male Nickel Shell 0.237" 4-40 Spacer/Boardlock

Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Wire Wrap
Material: Front Metal
Mounting Method: Through Hole
Features & Applications
The 172-E15-113R911 is a part of 171 Series 15 Position Female Nickel Shell D-Sub Connectors

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • Non-removable contacts
  • Nickel shells have indents to provide grounding and additional retention
  • Low cost / high performance, stamped contacts
  • Optional mounting hardware available

Materials:

  • Shell: Steel, nickel plated
  • Insulator: Glass-filled thermoplastic. U.L. rated 94V-O
  • process temp:260°C
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Applications:

  • Industrial
  • Data communication

 

Pricing Section
Stock:
0
Minimum Order:
240
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$835.20
USD
Quantity
Web Price
60
$4.31
120
$3.58
240
$3.48
300+
$3.45
Product Variant Information section