text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E15-213R021

172 Series 15 Position Female Socket Nickel Shell Rear 0.236" Clinch Nut

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-E15-213R021 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: Straight Solder Pins
Material: Front Metal
Features & Applications

The 172-E15-213R021 is a 15 Position Female Socket Through Hole with Shell D-Sub .

Product Features:

  • Shell: Steel with Tin,nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Nickel shells available only.
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
280
Multiple Of:
70
Total
$1,358.00
USD
Quantity
Unit Price
70
$4.95
140
$4.90
210
$4.87
280
$4.85
350+
$4.79
Product Variant Information section