text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E15-213R031

15 Position Female Socket Through Hole with Nickel Shell Front 0.236 Clinch Nut

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-E15-213R031 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
280
Multiple Of:
70
Total
$1,290.80
USD
Quantity
Unit Price
70
$4.71
140
$4.66
210
$4.63
280
$4.61
350+
$4.55
Product Variant Information section