text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E25-113R031

25 Position Male ThroughHole w/ Vertical Nickel Shell Front 0.236 ClinchNut DSub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-E25-113R031 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,070.00
USD
Quantity
Unit Price
50
$4.43
100
$4.39
150
$4.36
200
$4.34
250+
$4.28
Product Variant Information section