text.skipToContent text.skipToNavigation

Manufacturer Part #

1734044-1

36 Position 2.16 mm Right Angle Champ Shielded Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1734044-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 36
Termination: PCB
Material: Full Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7680
Multiple Of:
192
Total
$22,348.80
USD
Quantity
Unit Price
192
$2.97
384
$2.94
576+
$2.91
Product Variant Information section