text.skipToContent text.skipToNavigation

Manufacturer Part #

174-E15-113R001

15 POSITION DUAL ROW .370" R/A TIN SERIES 174 PC MOUNT D-SUB HEADER

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 174-E15-113R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
480
Multiple Of:
80
Total
$2,640.00
USD
Quantity
Unit Price
80
$5.59
160
$5.56
240
$5.55
320
$5.53
400+
$5.50
Product Variant Information section