text.skipToContent text.skipToNavigation

Manufacturer Part #

178-009-413R571

Dual Stacked 9 position 2 Row Board Edge D-Sub Connectors

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
NorComp 178-009-413R571 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 9
No of Rows: 2
Termination: PCB
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Nickel
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$279.90
USD
Quantity
Unit Price
45
$6.22
90
$6.18
135
$6.16
180
$6.15
225+
$6.10
Product Variant Information section