text.skipToContent text.skipToNavigation

Manufacturer Part #

178-009-513R571

178 Series 9 Position Socket Over 9 Position Socket Right Angle Stacked D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
NorComp 178-009-513R571 - Technical Attributes
Attributes Table
Style/Orientation: Hybrid Mixed Contact
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Features & Applications

The 178-009-513R571 is a 178 Series 9 Position Socket Over 9 Position Socket Right Angle Stacked D-Sub .

Product Features:

  • Low cost, high performance stamped contacts.
  • Provides proper mating while maximizing available board space.
  • Metal shell for improved shielding
  • Shells are nickel plated and have ground indents to provide better grounding and additional retention.
  • Fully intermateable with other D-Sub connectors.
  • Shell: Steel, nickel plating
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts: Brass
  • Plating: Gold flash

 

 

Pricing Section
Global Stock:
0
USA:
0
5,490
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.56
USD
Quantity
Unit Price
4
$6.14
15
$6.08
40
$6.03
100
$5.99
250+
$5.92
Product Variant Information section