text.skipToContent text.skipToNavigation

Manufacturer Part #

178-009-513R691

Stacked (Dual) 9 Position Dual Row Female Socket Right Angle D-Sub Connectors

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
NorComp 178-009-513R691 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
11
USA:
11
11
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
11
Multiple Of:
45
Total
$65.01
USD
Quantity
Unit Price
45
$5.91
90
$5.88
135
$5.86
180
$5.85
225+
$5.81
Product Variant Information section