text.skipToContent text.skipToNavigation

Manufacturer Part #

178-025-613R691

25 Position Male over Male Stacked Receptacle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 178-025-613R691 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$2,152.50
USD
Quantity
Unit Price
25
$8.78
50
$8.73
75
$8.70
100
$8.68
125+
$8.61
Product Variant Information section