text.skipToContent text.skipToNavigation

Manufacturer Part #

178-037-513R671

37 Position 2 Row Female over Female D-Sub Stacked

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 178-037-513R671 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
20
Total
$3,194.40
USD
Quantity
Unit Price
20
$13.59
40
$13.50
60
$13.45
80
$13.42
100+
$13.31
Product Variant Information section