text.skipToContent text.skipToNavigation

Manufacturer Part #

179-009-513R491

9 Position Dual Row Through Hole Right Angle 179 Series Receptacle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 179-009-513R491 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
288
Multiple Of:
36
Total
$1,702.08
USD
Quantity
Unit Price
36
$6.02
72
$5.99
108
$5.97
144
$5.95
180+
$5.91
Product Variant Information section