text.skipToContent text.skipToNavigation

Manufacturer Part #

179-015-313R571

179 Series 15 Pos Socket Over 15 Pos Plug Right Angle Stacked D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 179-015-313R571 - Technical Attributes
Attributes Table
Style/Orientation: Hybrid Mixed Contact
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
252
Multiple Of:
28
Total
$2,079.00
USD
Quantity
Unit Price
28
$8.42
56
$8.37
84
$8.34
112
$8.32
140+
$8.25
Product Variant Information section