text.skipToContent text.skipToNavigation

Manufacturer Part #

179-025-513R571

25 Position Female 0.9 Board Mount Right Angle Dual Ports D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 179-025-513R571 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Features & Applications

The 179-025-513R571 is a 25 Position Female 0.9 Board Mount Right Angle Dual Ports D-Sub Connectors

Product Features:

  • Low cost, high performance stamped contacts.
  • Provides proper mating while maximizing available board space.
  • Metal shell for improved shielding.
  • Shells are nickel plated and have ground indents to provide better grounding and additional retention.
  • Fully intermateable with other D-Sub connectors.
  • Shell: Steel, nickel plating
  • Insulator: Glass-filled thermoplastic, U.L. rated 94V-O
  • Stamped contacts: Brass
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
20
Total
$749.60
USD
Quantity
Unit Price
20
$9.46
40
$9.41
60
$9.37
100
$9.33
200+
$9.24
Product Variant Information section