text.skipToContent text.skipToNavigation

Manufacturer Part #

180-015-203L011

15Position 3 Row High Density Contact Finish Gold Receptacle Female Socket D-sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-015-203L011 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
Termination: Female/Socket Solder
Material: Full Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
80
Total
$468.80
USD
Quantity
Unit Price
80
$2.96
160
$2.93
240
$2.92
320
$2.91
400+
$2.87
Product Variant Information section