text.skipToContent text.skipToNavigation

Manufacturer Part #

180-015-213R021

15 Position Vertical Female Through Hole D-Sub-.236 Clinch Nut Front

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-015-213R021 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
80
Total
$464.00
USD
Quantity
Unit Price
80
$2.93
160
$2.90
240
$2.88
320
$2.87
400+
$2.83
Product Variant Information section