text.skipToContent text.skipToNavigation

Manufacturer Part #

180-015-213R031

180 Series 15 Position Female Vertical High Density D-Sub- .236 Clinch Nut Front

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
NorComp 180-015-213R031 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
No of Rows: 3
Termination: Female/Socket Solder
Pitch: 2.29 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: PCB Mount
Features & Applications
The 180-015-213R031 is a part of 180 Series 15 Position Female Vertical Dip solder High density D-Sub Connectors

Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78)
  • Approximately 65% higher density than standard D-Sub connectors
  • Low cost / high performance stamped contacts
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide grounding and additional retention
  • Connectors will fit in standard D-Sub backshells

Materials:

  • Shell: Steel, Nickel Plated
  • Insulator: Glass-filled thermoplastic, U.L. rated 94V-O
  • process temp: 260°C
  • Contacts:
    • Male pins - Brass
    • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Applications:

  • Industrial
  • Data communication

 

 

 
Pricing Section
Global Stock:
2,160
USA:
2,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.70
USD
Quantity
Unit Price
10
$3.07
25
$3.03
75
$2.99
150
$2.96
400+
$2.88
Product Variant Information section