Manufacturer Part #
180-015-213R911
180 Series 15 Position Female Vertical Through Hole Spacer / Board Lock D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tray | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
NorComp 180-015-213R911 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 180-015-213R911 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 15 |
| No of Rows: | 3 |
| Termination: | Straight Solder Pins |
| Pitch: | 2.29 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -50°C to +100°C |
Features & Applications
The 180-015-213R911 is a 15 Position Female Vertical Through Hole D-Sub- .236 Clinch Nut Front .
Product Features:
- Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
- Approximately 65% higher density than standard D-Sub connectors.
- Low cost / high performance stamped contacts.
- Metal shell provides EMI/RFI shielding.
- Plug shells have indents to provide grounding and additional retention.
- Connectors will fit in standard D-Sub backshells.
- Shell: Steel, Tin or Nickel Plating
- Insulator: Glass-filled thermoplastic.
- Contacts:
- Male pins - Brass
- Female pins - Phosphor bronze
- Plating: Gold flash on entire contact
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.53
15
$3.45
40
$3.41
125
$3.35
300+
$3.26
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray