text.skipToContent text.skipToNavigation

Manufacturer Part #

180-026-113R911

180 Series 26 Position Male Vertical Stamped Nickel Shell Board Lock D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-026-113R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 26
No of Rows: 3
Pitch: 2.29 mm
Material: Full Metal
Shell Size: 2 A
Gender: Male
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$542.40
USD
Quantity
Unit Price
60
$4.57
120
$4.52
180
$4.50
240
$4.48
300+
$4.42
Product Variant Information section