text.skipToContent text.skipToNavigation

Manufacturer Part #

180-026-203L001

180 Series 26 Position Female Stamped Solder Cup Nickel Shell High Density D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
NorComp 180-026-203L001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
Termination: Straight Solder Pins
Material: Front Metal
Features & Applications

The 180-026-203L001 is a  26 Position Female Stamped Solder Cup High Density D-Sub with Nickel Shell

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.
  • Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Shell: Steel, Tin or Nickel Plating
  • Insulator: Glass-filled thermoplastic.
  • Contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

 

Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$198.50
USD
Quantity
Unit Price
50
$3.97
100
$3.93
150
$3.91
250
$3.88
500+
$3.82
Product Variant Information section