text.skipToContent text.skipToNavigation

Référence fabricant

180-044-103L001

180 Series 44 Position Male Solder Cup Nickel Shell High Density D-Sub

Modèle ECAD:
Nom du fabricant: NorComp
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NorComp 180-044-103L001 - Caractéristiques techniques
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 44
No of Rows: 3
Termination: Male/Pin Solder Cup
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Fonctionnalités et applications

The 180-044-103L001 is a 44 Position Male Stamped Solder Cup High Density D-Sub with Nickel Shell .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.
  • Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Shell: Steel, Tin or Nickel Plating
  • Insulator: Glass-filled thermoplastic.
  • Contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

View the 180-044 series of D-Sub

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
250
Multiples de :
50
Total 
1 242,50 $
USD
Quantité
Prix unitaire
1
$5.41
10
$5.28
30
$5.19
75
$5.12
200+
$4.97
Product Variant Information section