text.skipToContent text.skipToNavigation

Manufacturer Part #

180-044-113R001

180 Series 44 Position Male Through Hole Vertical D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-044-113R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 44
Termination: Male/Pin Solder Cup
Material: Front Metal
Features & Applications

The 180-044-113R001 is a 44 Position Male Through Hole Vertical D-Sub .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.
  • Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Shell: Steel, Tin or Nickel Plating
  • Insulator: Glass-filled thermoplastic.
  • Contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,262.50
USD
Quantity
Unit Price
50
$5.15
100
$5.12
150
$5.10
200
$5.09
250+
$5.05
Product Variant Information section