text.skipToContent text.skipToNavigation

Manufacturer Part #

180-044-113R011

Male High-Density D-Sub 44 Position Straight PCB Dip Solder

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-044-113R011 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 44
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 180-044-113R011 is a 44 POS MALE VERTICLA/STAMPED - NICKEL SHELL WITH .098" CLINCH NUT REAR .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.
  • Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Shell: Steel, Tin or Nickel Plating
  • Insulator: Glass-filled thermoplastic.
  • Contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,475.00
USD
Quantity
Unit Price
50
$6.00
100
$5.97
150
$5.95
200
$5.94
250+
$5.90
Product Variant Information section