Manufacturer Part #
180-062-113R021
62 Position 3 Row Plug, Male Pin D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 180-062-113R021 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Plug |
| No of Positions: | 62 |
| Termination: | PCB |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$7.73
60
$7.68
90
$7.66
120
$7.64
150+
$7.58
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Through Hole