text.skipToContent text.skipToNavigation

Manufacturer Part #

180-078-113R001

180 Series 78 Position 4 Row Male Shielded Gold Flash D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-078-113R001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 78
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$2,260.00
USD
Quantity
Unit Price
50
$9.20
100
$9.15
150
$9.12
200
$9.10
250+
$9.04
Product Variant Information section