text.skipToContent text.skipToNavigation

Manufacturer Part #

180-078-113R011

180 Series 78 Position 4 Row Male D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
NorComp 180-078-113R011 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 78
No of Rows: 4
Termination: Straight Solder Pins
Material: Front Metal
Shell Size: 5 D
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.31
USD
Quantity
Unit Price
1
$9.31
5
$9.18
20
$9.07
50
$9.00
125+
$8.86
Product Variant Information section