text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M15-113R001

Veritcal 15 position Male Gold Flash contact D-Sub Connectors

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
NorComp 180-M15-113R001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
Termination: Wire Wrap
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
110
Multiple Of:
110
Total
$400.40
USD
Quantity
Unit Price
110
$3.64
220
$3.60
330
$3.58
440
$3.57
550+
$3.53
Product Variant Information section