text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M15-213R021

15 Position Triple Row Female (Machined) Contacts Nickel Plated Shell HD D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-M15-213R021 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$201.24
USD
Quantity
Unit Price
36
$5.59
72
$5.56
108
$5.54
180
$5.52
360+
$5.47
Product Variant Information section