text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M26-103L001

180 Series 26 Position Machined Male Solder Cup Nickel Shell High Density D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-M26-103L001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 26
No of Rows: 3
Termination: Male/Pin Solder Cup
Pitch: 22.9 mm
Material: Front Metal
Shell Size: 2 A
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Features & Applications

The 180-M26-103L001 is a 26 POS MALE SOLDER CUP MACHINED - NICKEL SHELL D-Subs .

Product Features:

  • Available in 4 industry sizes/positions (15, 26, 44, 62).
  • Approximately 65% more higher density then standard D-sub connectors.
  • Screw machined contacts offer high reliability.
  • Metal Shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding & additional retention.
  • Connectors will fit in standard D-sub backshells.
  • Contacts will accept (28 - 24) gauge wire.
  • Available with 3 clinch-nut options.
  • Shell: Steel, Nickel plated
  • Insulator: Glass-filled, PBT Thermoplastic.
  • Machined contacts: Brass, Gold Flash Plated

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$479.20
USD
Quantity
Unit Price
4
$6.09
15
$6.03
40
$5.99
100
$5.94
250+
$5.87
Product Variant Information section