text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M26-203L001

180 Series 26 Position High Density Female Solder Cup Vertical D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-M26-203L001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
Termination: Female/Socket Solder
Material: Front Metal
Features & Applications

The 180-M26-203L001 is a 26 POS Female Solder Cup Machined - Nickel Shell D-Subs .

Product Features:

  • Available in 4 industry sizes/positions (15, 26, 44, 62).
  • Approximately 65% more higher density then standard D-sub connectors.
  • Screw machined contacts offer high reliability.
  • Metal Shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding & additional retention.
  • Connectors will fit in standard D-sub backshells.
  • Contacts will accept (28 - 24) gauge wire.
  • Available with 3 clinch-nut options.
  • Shell: Steel, Nickel plated
  • Insulator: Glass-filled, PBT Thermoplastic.
  • Machined contacts: Brass, Gold Flash Plated

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$752.00
USD
Quantity
Unit Price
80
$9.40
160+
$9.31
Product Variant Information section