text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M44-213R001

D-Sub High Density Connectors 44P HD Fem Vert Dip Machined Nickel

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
NorComp 180-M44-213R001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 44
No of Rows: 3
Termination: Solder
Pitch: 2.29 mm
Material: Full Metal
Gender: Female
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$243.60
USD
Quantity
Unit Price
20
$12.18
40
$12.10
60
$12.06
80
$12.03
100+
$11.93
Product Variant Information section