text.skipToContent text.skipToNavigation

Manufacturer Part #

181-044-213R561

44 Position Female Receptacle Through Hole Right Angle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 181-044-213R561 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 44
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,630.00
USD
Quantity
Unit Price
50
$6.64
100
$6.61
150
$6.59
200
$6.57
250+
$6.52
Product Variant Information section