text.skipToContent text.skipToNavigation

Manufacturer Part #

181-062-113R561

62 Position 3 Row Right Angle High Density Male D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Date Code: 2541
Product Specification Section
NorComp 181-062-113R561 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 62
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$488.00
USD
Quantity
Unit Price
40
$12.20
80
$12.13
120
$12.08
160+
$12.02