text.skipToContent text.skipToNavigation

Manufacturer Part #

181-M15-213R141

15 Position 3 Row Female Right Angle Nickel Plated Shell HD D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 181-M15-213R141 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$609.60
USD
Quantity
Unit Price
80
$7.62
160
$7.58
240+
$7.54
Product Variant Information section