text.skipToContent text.skipToNavigation

Manufacturer Part #

181-M44-213R141

CONN DSUB HD RCPT 44POS R/A SLDR

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
NorComp 181-M44-213R141 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 44
No of Rows: 3
Termination: Solder
Pitch: 2.29 mm
Material: Full Metal
Gender: Female
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$872.00
USD
Quantity
Unit Price
50
$17.44
100+
$17.25
Product Variant Information section