text.skipToContent text.skipToNavigation

Manufacturer Part #

182-009-113R531

182 Series 9 Position Male Termination Gold Flash Plated D-Subminiature

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
NorComp 182-009-113R531 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
4,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
15
$1.44
40
$1.43
125
$1.41
250
$1.39
750+
$1.36
Product Variant Information section