text.skipToContent text.skipToNavigation

Manufacturer Part #

182-009-213R181

182 Series 9 Contact Economy Female Right Angle PC Mount D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Date Code:
Product Specification Section
NorComp 182-009-213R181 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$923.40
USD
Quantity
Unit Price
90
$1.74
180
$1.73
360
$1.71
1,350+
$1.68