text.skipToContent text.skipToNavigation

Manufacturer Part #

182-015-113R171

182 Series 15 Position Economy Male Right Angle PC Mount D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 182-015-113R171 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
560
Multiple Of:
70
Total
$884.80
USD
Quantity
Unit Price
70
$1.61
210
$1.59
280
$1.58
700
$1.57
1,050+
$1.55
Product Variant Information section