text.skipToContent text.skipToNavigation

Manufacturer Part #

182-015-113R531

15 Position 2 Row Male Right Angle D-Sub Standard Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
NorComp 182-015-113R531 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 15
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 2 A
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
3,780
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$111.30
USD
Quantity
Unit Price
70
$1.59
210
$1.57
280
$1.56
700
$1.55
1,050+
$1.53
Product Variant Information section