text.skipToContent text.skipToNavigation

Manufacturer Part #

182-015-113R561

182 Series 15 Position Male PCB Mount Right Angle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 182-015-113R561 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 182-015-113R561 is a part of 182 Series 15 Position Female Nickel shell D-Sub Connectors

Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37)
  • Plug shell has indents to provide grounding and additional retention
  • Available in many mounting and grounding to PCB options
  • Non-removable contacts

Materials:

  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T-Black [UL 94V-0]
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Cooper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

Applications:

  • Industrial
  • Data communication

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
560
Multiple Of:
70
Total
$1,097.60
USD
Quantity
Unit Price
10
$2.09
30
$2.06
100
$2.03
200
$2.01
500+
$1.96
Product Variant Information section