text.skipToContent text.skipToNavigation

Manufacturer Part #

182-025-113R531

25 Position 2 Row Male Right Angle D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
NorComp 182-025-113R531 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 25
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$99.50
USD
Quantity
Unit Price
50
$1.99
150
$1.96
200
$1.95
500
$1.93
750+
$1.90
Product Variant Information section