text.skipToContent text.skipToNavigation

Manufacturer Part #

183-009-113R171

183 Series 9 Position Economy Male Right Angle Dip Solder D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: PCB Mount
Features & Applications

The 183-009-113R171 is a part of 183 Series 09 Position Male Right angle D-Sub Connectors

Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37).
  • Plug shell has indents to provide grounding and additional retention.
  • Available in many mounting and grounding to PCB options.
  • Non-removable contacts

Materials:

  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T Nylon-Black [UL 94V-0] - (260°C process temp)
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Cooper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

Applications:

  • Industrial
  • Data communication

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$1,495.80
USD
Quantity
Web Price
90
$3.46
180
$2.86
270
$2.82
360
$2.79
450+
$2.77
Product Variant Information section